Molex 70022 Series Vertical Panel PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-676
- Distrelec Article No.:
- 304-62-253
- Mfr. Part No.:
- 50-65-0016
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-676
- Distrelec Article No.:
- 304-62-253
- Mfr. Part No.:
- 50-65-0016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70022 | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70022 | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Row Pitch 2.54mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex PCB header is designed for superior reliability and performance in wire-to-wire applications. Featuring a dual-row configuration, it ensures efficient connectivity for up to 16 circuits, making it an Ideal choice for various electronic installations. The robust construction incorporates high-quality materials such as polyester resin, which enhances durability and longevity in demanding environments. This product not only complies with stringent industry standards, but also addresses environmental considerations, offering a solution that is low in halogen and compliant with RoHS regulations. With its easy-to-use panel mount design, this connector accessory simplifies integration into your projects, making it a preferred choice among professionals seeking quality and functionality.
Designed for seamless panel mounting, enhancing installation efficiency
Compliancy with EU RoHS ensures environmentally responsible use
16 circuits capacity allows for versatile electrical applications
Constructed from high-quality polyester resin for superior durability
The product's flammability rating of 94V-0 provides added safety in various environments
Locking mechanism to ensure secure connections during operation
Multiple compliance statements prove its adherence to industry standards
Includes comprehensive resources such as 3D models and engineering documents for user convenience
Related links
- Molex 70022 Series Straight Panel PCB Header 2.54 mm Pitch Unshrouded
- Molex 70018 Series Panel PCB Header 2.54 mm Pitch Shrouded
- Molex 70018 Series Straight Panel Header 2.54 mm Pitch Shrouded
- Molex 2.54 mm Pitch 2 Row Straight
- Molex 2.54 mm Pitch 2 Row Straight
- Molex 2.54 mm Pitch 2 Row Straight
- Molex 74164 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 2.54 mm Pitch 2 Row Straight
