TE Connectivity 2-1827875-8 Series Vertical PCB PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-368
- Distrelec Article No.:
- 304-53-789
- Mfr. Part No.:
- 2-1827875-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
£204.16
(exc. VAT)
£244.99
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £204.16 | £3.403 |
*price indicative
- RS Stock No.:
- 469-368
- Distrelec Article No.:
- 304-53-789
- Mfr. Part No.:
- 2-1827875-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1827875-8 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 16 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1827875-8 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 16 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount Header is engineered for seamless wire-to-board connections, providing an efficient solution for assembling electronic devices. This component features a fully shrouded design, which ensures optimal alignment and enhances reliability during mating. With 16 positions and a compact 2.5 mm centreline, it is well-suited for space-constrained applications. Constructed from durable polyester GF, it holds up against fluctuating temperatures, making it suitable for various operating conditions. Furthermore, its gold-plated contacts guarantee superior conductivity, ensuring a stable and long-lasting electrical connection. Ideal for applications that demand high performance and robustness, this connector is an excellent choice in the Dynamic 1000 Series product line.
Fully shrouded design enhances mating reliability
Compact dimensions are ideal for space-restricted applications
Constructed from robust materials for long-lasting durability
Ideal for both power and signal circuit applications
Gold-plated contacts provide excellent conductivity
Compatible with a variety of electronic assemblies
Designed for through-hole solder termination method
Operating temperature range supports diverse environmental conditions
Related links
- TE Connectivity Dynamic 1000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
