Samtec TMM Series Straight Surface Mount Pin Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
451-518
Mfr. Part No.:
TMM-107-06-L-D-SM-M
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.9A

Voltage Rating

500.0 V