JAE IL-WX Series Right Angle Surface Mount PCB Header, 32 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
437-196
Mfr. Part No.:
IL-WX-32PB-HF-HD-S-BE
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

IL-WX

Pitch

0.8mm

Number of Contacts

32

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA