JAE IL-WX Series Right Angle Surface Mount PCB Header, 30 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 437-190
- Mfr. Part No.:
- IL-WX-30PB-HF-HD-S-BE
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-190
- Mfr. Part No.:
- IL-WX-30PB-HF-HD-S-BE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | IL-WX | |
| Pitch | 0.8mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 500.0mA | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series IL-WX | ||
Pitch 0.8mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 500.0mA | ||
Priced to Clear Yes | ||
