JST SHLV Series Straight Surface Mount PCB Header, 31 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
372-128
Mfr. Part No.:
BM31B-SHLVS-G-TBT
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SHLV

Pitch

0.5mm

Number of Contacts

31

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

30.0 V

COO (Country of Origin):
JP