WAGO 734 Series Straight Through Hole Header, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

£281.79

(exc. VAT)

£338.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£281.79£2.818

*price indicative

RS Stock No.:
222-740
Mfr. Part No.:
734-242
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Pitch

3.5mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

4.5mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header designed for seamless connectivity in electronic applications. This connector stands out for its reliable construction, featuring a pin spacing of 3.81 mm alongside a highly durable Orange design. Ideal for various mounting configurations, the connector guarantees an impeccable fit for both horizontal and vertical PCB placements, ensuring a secure connection. With its top notch protection against mismating, it promises a user friendly experience without the hassle of accidental disconnections.

Flammability class is rated per UL94 V0 for enhanced safety

Compact dimensions facilitate easy integration into designs

Gold plated or partially gold plated options available for improved conductivity

Lightweight construction minimises overall assembly load

Temperature range accommodates a wide variety of operational environments

Mechanical data includes anti rotation protection for stable connections

Related links