3M 2500 Series Straight Surface Mount PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 212-717
- Mfr. Part No.:
- N2520-6V0C-RB-WE
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-717
- Mfr. Part No.:
- N2520-6V0C-RB-WE
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 2500 | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.0A | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 2500 | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 2.0A | ||
- COO (Country of Origin):
- US
3M HE10 SMT sockets - N25xx Series
From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.
Features and Benefits
• High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
Applications
These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Standards
UL No.: E68080, JEDEC J-STD-020C.
