HARTING 09195 Series Straight PCB PCB Header, 20 Contact(s), 2 Row(s), Shrouded
- RS Stock No.:
- 180-038
- Mfr. Part No.:
- 09195207824
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.97
(exc. VAT)
£10.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.97 | £4.485 |
| 10 - 24 | £8.26 | £4.13 |
| 25 + | £7.45 | £3.725 |
*price indicative
- RS Stock No.:
- 180-038
- Mfr. Part No.:
- 09195207824
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 09195 | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB | |
Select all | ||
|---|---|---|
Brand HARTING | ||
Series 09195 | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB | ||
- COO (Country of Origin):
- CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports both reflow soldering termination and wave soldering termination, making it suitable for PCB to PCB and motherboard to daughter card connections. This connector has 20 contacts with a termination length of 2.9 mm.
Contact rows 2
Contact spacing termination side 2.54 mm
Rated current 1 A
Contact spacing termination side 2.54 mm
Rated current 1 A
Related links
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2 Row(s), Shrouded
