Stelvio Kontek 673 Series Straight Surface Mount Pin Header, 80 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
155-923
Mfr. Part No.:
610030261922
Brand:
Stelvio Kontek
Find similar products by selecting one or more attributes.
Select all

Brand

Stelvio Kontek

Series

673

Pitch

2.54mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3.0A

Mating Pin Length

5.8mm

Voltage Rating

100.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy