Staubli, CT-CH4-T DIN Housing for use with Connector
- RS Stock No.:
- 564-518
- Mfr. Part No.:
- 33.2744
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-518
- Mfr. Part No.:
- 33.2744
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Backplane Connector Accessory Type | Housing | |
| Accessory Type | DIN Housing | |
| For Use With | Connector | |
| Series | CT-CH4-T | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Backplane Connector Accessory Type Housing | ||
Accessory Type DIN Housing | ||
For Use With Connector | ||
Series CT-CH4-T | ||
- COO (Country of Origin):
- CH
Totalising Counters - 635 Series
High shock stability
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm
The Staubli Plastic Enclosure is a durable and versatile housing solution designed to protect a wide range of equipment. Made from polycarbonate, it offers excellent resistance to impact and environmental factors. With an IP67 rating, this enclosure ensures complete protection against dust and water ingress.
Wall mount
Dimensions are 146 x 222 x 55 mm
UL 94 HB fireclass
Light grey colour
Dimensions are 146 x 222 x 55 mm
UL 94 HB fireclass
Light grey colour
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
Related links
- Staubli CT-AG1-PS/B Heavy Duty Power Connector Housing
- Staubli CT-CHG4 Housing, 4 Contacts
- TE Connectivity, Eurocard for use with Type F Eurocard Connector Housing
- Staubli CT-M-CZ Hand Crimp Tool
- EDAC PCB DIN Connector Accessories
- ERNI PCB DIN Connector Accessories
- PCB DIN Connector Accessories
- TE Connectivity, 20239 Connector Cover for use with Connector Accessories