Cinch Connectors D 9 Way Right Angle Panel Mount D-sub Connector Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-6870
Mfr. Part No.:
DE-9S-F179
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Panel Mount

Termination Method

Wire Wrap

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.25 kV

Length

30.81mm

Width

10.92mm

Depth

12.55mm

Series

D

Dimensions

30.81 x 10.92 x 12.55mm

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Non Compliant