Amphenol FCI DP 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-0009
Mfr. Part No.:
DEP09S365TLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

30.43mm

Width

12.17mm

Depth

10.99mm

Series

DP

Dimensions

30.43 x 12.17 x 10.99mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C