Amphenol ICC D 15 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts
- RS Stock No.:
- 859-9637
- Mfr. Part No.:
- D15P33E4GX00LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9637
- Mfr. Part No.:
- D15P33E4GX00LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Inserts | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Length | 39.14mm | |
| Width | 12.55mm | |
| Depth | 18.5mm | |
| Dimensions | 39.14 x 12.55 x 18.5mm | |
| Series | D | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel (Active Zone), Tin over Nickle (Termination) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Inserts | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 39.14mm | ||
Width 12.55mm | ||
Depth 18.5mm | ||
Dimensions 39.14 x 12.55 x 18.5mm | ||
Series D | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel (Active Zone), Tin over Nickle (Termination) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
