Amphenol MDBE 9 Way Through Hole D-sub Connector Socket, 2.7mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
- RS Stock No.:
- 725-6086
- Mfr. Part No.:
- MDBE09SE860
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-6086
- Mfr. Part No.:
- MDBE09SE860
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.7mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Housing Material | Zinc Alloy | |
| Length | 39.4mm | |
| Width | 14.4mm | |
| Depth | 21.1mm | |
| Dimensions | 39.4 x 14.4 x 21.1mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | MDBE | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.7mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Housing Material Zinc Alloy | ||
Length 39.4mm | ||
Width 14.4mm | ||
Depth 21.1mm | ||
Dimensions 39.4 x 14.4 x 21.1mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series MDBE | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40.0°C | ||
