TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole Eurostyle PCB D-Sub Connector Socket, 2.76mm Pitch,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
454-3595
Mfr. Part No.:
8-1393480-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

2.2A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

1 kV ac

Length

69.7mm

Width

6.3mm

Depth

12.93mm

Series

Amplimite HD-20

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Dimensions

69.7 x 6.3 x 12.93mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Series Number

1393480