TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC
- RS Stock No.:
- 454-3551
- Mfr. Part No.:
- 9-1393480-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 454-3551
- Mfr. Part No.:
- 9-1393480-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
D-SUB Eurostyle Footprint HD-20 90° screw lock
Constructed to DIN 41494, 3TE module, 15.24 mm width
Soldered connection with 0.7 mm bore Ø
With integrated PCB mounting and earthing
Screw lock UNC 4-40 internal thread
Metal cover
Plug-compatible with connector systems to MIL-C-24308 and DIN 41652
Soldered connection with 0.7 mm bore Ø
With integrated PCB mounting and earthing
Screw lock UNC 4-40 internal thread
Metal cover
Plug-compatible with connector systems to MIL-C-24308 and DIN 41652
Standards
DIN 41652
Approvals
UL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Current Rating | 2.2A |
Housing Material | Glass Fibre Reinforced PBT |
Voltage Rating | 1.0 kV |
Length | 31.19mm |
Width | 6.3mm |
Depth | 12.93mm |
Dimensions | 31.19 x 6.3 x 12.93mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Series | Amplimite HD-20 |
Maximum Operating Temperature | +125°C |
Series Number | 1393480 |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 454-3551
- Mfr. Part No.:
- 9-1393480-9
- Brand:
- TE Connectivity