TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-9378
Mfr. Part No.:
3-1634584-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

20.88mm

Depth

13.57mm

Contact Material

Phosphor Bronze

Dimensions

30.8 x 20.88 x 13.57mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

1634584

COO (Country of Origin):
CN