TE Connectivity Amplimite HDP-20 9 Way Through Hole D-sub Connector Plug, with Boardlocks, M3 Female Screwlocks
- RS Stock No.:
- 164-4146
- Mfr. Part No.:
- 4-338309-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-4146
- Mfr. Part No.:
- 4-338309-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Mounting Hardware | Boardlocks, M3 Female Screwlocks | |
| Termination Method | Solder | |
| Housing Material | PET | |
| Length | 30.9mm | |
| Width | 11.7mm | |
| Depth | 12.6mm | |
| Dimensions | 30.9 x 11.7 x 12.6mm | |
| Series | Amplimite HDP-20 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Mounting Hardware Boardlocks, M3 Female Screwlocks | ||
Termination Method Solder | ||
Housing Material PET | ||
Length 30.9mm | ||
Width 11.7mm | ||
Depth 12.6mm | ||
Dimensions 30.9 x 11.7 x 12.6mm | ||
Series Amplimite HDP-20 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
