TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with Mounting

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0840
Mfr. Part No.:
5-106507-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

Mounting Holes

Housing Material

PET

Length

53.1mm

Width

13.6mm

Depth

21.3mm

Series

Amplimite HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.1 x 13.6 x 21.3mm

COO (Country of Origin):
NL