B&R ACOPOSinverter P86 Connector Kit

Subtotal (1 unit)*

£45.11

(exc. VAT)

£54.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.11

*price indicative

RS Stock No.:
682-219
Mfr. Part No.:
8I0XS086.403-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Kit Type

Connector Kit

Product Type

Connector Kit

Standards/Approvals

UKCA

Series

ACOPOSinverter P86

COO (Country of Origin):
FR
The B&R ACOPOSinverter P86 connector set for size 3 is designed to provide reliable electrical connections for inverters with a power output class of 11 to 22 kilowatt, equivalent to 15 to 30 horsepower. It ensures secure and efficient connectivity, supporting stable operation in industrial automation systems.

Provides robust and Durable connections for high power inverters

Suitable for use in demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy