Phoenix Contact Connector Kit Containing SMD Male Connectors
- RS Stock No.:
- 557-721
- Mfr. Part No.:
- 1337137
- Brand:
- Phoenix Contact
Subtotal (1 pack of 280 units)*
£512.76
(exc. VAT)
£615.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £512.76 | £1.831 |
*price indicative
- RS Stock No.:
- 557-721
- Mfr. Part No.:
- 1337137
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Kit | |
| Product Type | PCB Connector Kit | |
| Kit Contents | SMD Male Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Kit | ||
Product Type PCB Connector Kit | ||
Kit Contents SMD Male Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector is designed to facilitate high-speed data transmission, boasting capabilities of up to 28 Gbps. Its compact design allows for seamless integration in modern electronic applications, addressing the need for efficient and reliable connectivity. With a robust construction accommodating up to 6 positions, it ensures maximum flexibility for various component arrangements. The use of gold-plated contact points not only enhances signal integrity but also supports a nominal current of 2.2 A, making it ideal for rigorous operational demands. Its compatibility with SMD soldering techniques and adherence to international standards underscores its utility in diverse environments, providing developers with essential design-in support.
Enhanced signal stability with gold-plated contact points
Suitable for applications requiring high-speed data transmission
Compact footprint optimises PCB space utilisation
Robust construction allows for reliable performance in demanding applications
SMD soldering compatible for straightforward assembly processes
Integrated design support aids in efficient product development
Compliant with WEEE/RoHS standards for environmental responsibility
Related links
- Phoenix Contact Connector Kit Containing SMD Male Connectors
- Phoenix Contact FP Connector Kit Containing SMD Male Connector
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact Containing SMD Male Connector
- Phoenix Contact 8/52-MV-SH 7 FP 0 Containing SMD Male Connector
- Phoenix Contact 8/32-MV 8 FP 0 Containing SMD Male Connector
- Phoenix Contact FP Connector Kit Containing SMD Female Connector
- Phoenix Contact 8/32-MV-SH 7 FP 0 Containing SMD Male Connector
