Phoenix Contact FR Connector Set Containing SMD Female Connectors

Subtotal (1 pack of 560 units)*

£1,982.05

(exc. VAT)

£2,378.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,982.05£3.539

*price indicative

RS Stock No.:
518-726
Mfr. Part No.:
1337019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Set

Kit Contents

SMD Female Connectors

Series

FR

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector from the FR 1.27/68-FH series stands as an exemplary solution for high-speed data transmission requirements. Tailored for modern electronic devices, this connector accommodates a nominal current of 2.2 A and supports voltages up to 500 V AC. It features a robust design with 68 positions and a compact 1.27 mm pitch, making it ideal for space-constrained applications. Built for SMD soldering, its gold-plated contact points ensure reliable and durable signal transmission. With a focus on versatility, this connector enables a seamless development process supported by customer-specific simulations and extensive design-in assistance, paving the way for innovative electronic architectures.

Designed for effective high-speed data transmission at up to 28 Gbps
Robust construction allows flexibility for various component options
Facilitates speedy development via tailored simulations for data integrity
Enables stable signal transmission with enhanced gold-plated contact points
Supports design-in processes with comprehensive MCAD/ECAD data
Constructed to withstand demanding operational environments
Features moisture sensitivity level MSL 1 for optimal performance
Ensures long-term reliability through precise engineering standards

Related links