TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 4.95mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 865-3839
- Mfr. Part No.:
- 1-480284-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 865-3839
- Mfr. Part No.:
- 1-480284-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.95mm | |
| Gender | Female | |
| Series | Commercial MATE-N-LOK | |
| For Use With | Plug Housing | |
| Body Orientation | Straight | |
| Length | 28.45mm | |
| Width | 19.94mm | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 4.95mm | ||
Gender Female | ||
Series Commercial MATE-N-LOK | ||
For Use With Plug Housing | ||
Body Orientation Straight | ||
Length 28.45mm | ||
Width 19.94mm | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Commercial MATE-N-LOK Positive Lock Motor Mount Housings
Commercial MATE-N-LOK positive lock motor mount housings available as plug style housings for socket contacts and receptacle style housings for pin contacts. These Commercial MATE-N-LOK motor mount wire to wire dual row connector housings are made from UL94V-2 natural coloured nylon and are fully polarized with built in contact stabilization and positive locking that ensures the connector halves will hold together under conditions of severe vibration and shock. For socket contacts see stock number 720-2133 typically, for pin contacts see stock number 302-0524 typically
TE Connectivity Commercial MATE-N-LOK Range
