TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 864-9495
- Mfr. Part No.:
- 1-480711-0
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.50
(exc. VAT)
£0.60
(inc. VAT)
- RS Stock No.:
- 864-9495
- Mfr. Part No.:
- 1-480711-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Pitch | 6.35mm | |
| Gender | Female | |
| Series | Universal MATE-N-LOK | |
| For Use With | Universal MATE-N-LOK Plug | |
| Body Orientation | Straight | |
| Length | 33.02mm | |
| Width | 20.32mm | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Gender Female | ||
Series Universal MATE-N-LOK | ||
For Use With Universal MATE-N-LOK Plug | ||
Body Orientation Straight | ||
Length 33.02mm | ||
Width 20.32mm | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range

