TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 719-5168
- Mfr. Part No.:
- 1-1123722-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 719-5168
- Mfr. Part No.:
- 1-1123722-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Male | |
| Series | Economy Power | |
| For Use With | Wire-to-Board Economy Power Connector | |
| Body Orientation | Straight | |
| Length | 39.54mm | |
| Width | 10.5mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Male | ||
Series Economy Power | ||
For Use With Wire-to-Board Economy Power Connector | ||
Body Orientation Straight | ||
Length 39.54mm | ||
Width 10.5mm | ||
Housing Material Nylon | ||
Housings
TE Connectivity's range of EP (Economy Power) housings are 3.96mm pitch crimp housings for the 1-1123722-x series. They're made from a brilliant nylon material and accommodate wire sizes from 16 to 22 AWG. Not to mention, these EP series have an audible locking latch, so you can clearly understand when you get a successful mate. The EP housings have asymmetrical terminals to prevent mis-mating.
Features and benefits:
• Made from a strong Nylon
• Audible 'click' sound after successful mate
• Polarisation helps to prevent misalignment
• Compatible with other brands for retrofit applications
• Terminal position assurance (TPA) devices for EP
• 16-22 AWG wire size accepted
• Locking capabilities help prevent unmating during shock and vibration
• -25°C to 105°C operating temperatures
• 250 VAC to 600 VAC voltage rating up to 11A
• Audible 'click' sound after successful mate
• Polarisation helps to prevent misalignment
• Compatible with other brands for retrofit applications
• Terminal position assurance (TPA) devices for EP
• 16-22 AWG wire size accepted
• Locking capabilities help prevent unmating during shock and vibration
• -25°C to 105°C operating temperatures
• 250 VAC to 600 VAC voltage rating up to 11A
Applications:
• HVAC
• Commercial and building equipment
• Vending machines
• Coin changers
• Arcade machines
• Lighting
• Industrial machinery
• Household appliances
• Commercial and building equipment
• Vending machines
• Coin changers
• Arcade machines
• Lighting
• Industrial machinery
• Household appliances
Need crimp contacts?
683-1295 – Crimp termination, 18-22 AWG
745-5104 – Crimp termination, 18-22 AWG
683-1295 – Crimp termination, 18-22 AWG
745-5104 – Crimp termination, 18-22 AWG
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers
