TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1mm Pitch, 4 Way, 2 Row

Discontinued
Packaging Options:
RS Stock No.:
718-9844
Mfr. Part No.:
1-480512-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

6.1mm

Gender

Female

Series

Commercial MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

21.97mm

Width

14.35mm

Housing Material

Nylon

COO (Country of Origin):
DE

Housings Free Hanging



TE Connectivity .140 MATE-N-LOCK Housings


Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)


Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact