- RS Stock No.:
- 660-0940
- Mfr. Part No.:
- 925451-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 660-0940
- Mfr. Part No.:
- 925451-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Housings 18 Circuit Matrix
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Gender | Male |
Mounting Type | Cable Mount |
Series | Commercial MATE-N-LOK |
For Use With | Connector |
Body Orientation | Straight |
Length | 50mm |
Width | 24.5mm |
Housing Material | PA |