- RS Stock No.:
- 185-6862
- Mfr. Part No.:
- HYVRP-06V-W-A-S
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 185-6862
- Mfr. Part No.:
- HYVRP-06V-W-A-S
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 5mm |
Series | HYV |
For Use With | HYV Connectors |
Length | 16.6mm |
Width | 18mm |
Housing Material | Nylon |