- RS Stock No.:
- 180-0305
- Mfr. Part No.:
- IMS5-02-02
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 180-0305
- Mfr. Part No.:
- IMS5-02-02
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
5.00 mm (.1969") pitch
14 to 16 AWG cable
Single Row
Plastic latches
14 to 16 AWG cable
Single Row
Plastic latches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IMS5 |
For Use With | CC46 Series Socket Crimp Contact |
Body Orientation | Straight |
Housing Material | Nylon |