- RS Stock No.:
- 165-0543
- Mfr. Part No.:
- 292215-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0543
- Mfr. Part No.:
- 292215-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
TE Connectivity 1.5mm Single Row Panel Mount Headers - Mini CT Series
Mini CT Series single row feed through shrouded plug style panel mount headers with a 1.50mm centreline. These panel mount plug style shrouded headers have UL 94V-0 nylon 66 housings, tin plated brass pin contacts and accept a wire size of 24 to 28 AWG. For suitable mating products see stock numbers 681-1988 and 683-1692 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | AMP Mini CT |
Body Orientation | Straight |
Length | 20mm |
Width | 12.8mm |
Housing Material | Polyamide |
- RS Stock No.:
- 165-0543
- Mfr. Part No.:
- 292215-9
- Brand:
- TE Connectivity