- RS Stock No.:
- 135-8460
- Mfr. Part No.:
- 917572-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 135-8460
- Mfr. Part No.:
- 917572-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Housing
1.0mm - 1.5mm Wire to Board - Mini VP Series -TE Connectivity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Male |
Series | Mini VP |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 8.3mm |
Width | 2.95mm |
Housing Material | Nylon |
Priced to Clear | Yes |
- RS Stock No.:
- 135-8460
- Mfr. Part No.:
- 917572-4
- Brand:
- TE Connectivity