- RS Stock No.:
- 164-7826
- Mfr. Part No.:
- 964281-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7826
- Mfr. Part No.:
- 964281-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
Note
For MCP connectors see 680-5980
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Junior Power Timer Connector Housing |
Series | Junior Power Timer |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Bronze |