TE Connectivity TPA Retainer for use with Economy Power Connector
- RS Stock No.:
- 135-5570
- Mfr. Part No.:
- 1969541-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-5570
- Mfr. Part No.:
- 1969541-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | TPA Retainer | |
For Use With | Economy Power Connector | |
Series | EP2.5 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type TPA Retainer | ||
For Use With Economy Power Connector | ||
Series EP2.5 | ||
TE Connectivity EP (Economy Power) 2.5 Series TPA Retainers
EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on top of the TPA engages with nubs on the connector housing for a secure connection. An audible and tactile click is produced to confirm full engagement. These TPA retainers are available in single and double row configurations
Features and Benefits
Ensures that contacts are fully inserted into housing
Prevents contact back-out
Audible and tactile click to confirm complete connection
Prevents contact back-out
Audible and tactile click to confirm complete connection
TE Connectivity Economy Power 2.5 Interconnection System
EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal