Molex Wire-To-Board for use with DuraClik ISL Wire-to-Board Receptacle Housing
- RS Stock No.:
- 796-954
- Mfr. Part No.:
- 560125-0800
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-954
- Mfr. Part No.:
- 560125-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Wire-To-Board | |
| For Use With | DuraClik ISL Wire-to-Board Receptacle Housing | |
| Colour | Grey | |
| Material | PBT | |
| Standards/Approvals | REACH SVHC | |
| Series | 560125 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Wire-To-Board | ||
For Use With DuraClik ISL Wire-to-Board Receptacle Housing | ||
Colour Grey | ||
Material PBT | ||
Standards/Approvals REACH SVHC | ||
Series 560125 | ||
- COO (Country of Origin):
- KR
The Molex connector accessory offers a robust solution is designed for secure wire-to-board connections, featuring an independent secondary lock for enhanced reliability in automotive applications.
Active status ensures up-to-date availability for immediate use
Constructed from Durable PBT resin, providing excellent thermal stability
Supports up to 8 circuits, allowing for versatile connection options
Temperature range from -40° to +130°C for versatile application usability
Polarised design guarantees correct mating alignment every time
Lightweight at just 0.084g, contributing to efficient assembly
Related links
- Molex Retainer for use with DuraClik ISL Wire-to-Board Receptacle Housing
- Molex for use with 560123 DuraClik ISL Terminal Housing
- Molex 2 mm Pitch 1 Row Straight
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex 2 mm Pitch 1 Row Straight
- Molex 2.5 mm Pitch 1 Row Straight
- Molex Secondary Lock for use with DuraClik Wire-to-Board Connector System
- Molex 2 mm Pitch 1 Row Straight
