HARWIN Backshell for use with Female Crimp Housing
- RS Stock No.:
- 790-363
- Mfr. Part No.:
- G125-96410F1
- Brand:
- HARWIN
Subtotal (1 unit)*
£107.20
(exc. VAT)
£128.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.20 |
*price indicative
- RS Stock No.:
- 790-363
- Mfr. Part No.:
- G125-96410F1
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Backshell | |
| Accessory Type | Backshell | |
| For Use With | Female Crimp Housing | |
| Colour | Nickel | |
| Material | Aluminium Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Series | Gecko SL | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Backshell | ||
Accessory Type Backshell | ||
For Use With Female Crimp Housing | ||
Colour Nickel | ||
Material Aluminium Alloy | ||
Standards/Approvals RoHS Compliant | ||
Series Gecko SL | ||
- COO (Country of Origin):
- GB
The HARWIN Cable metal backshell is designed to provide Durable protection and reliable cable management in connector assemblies. Its strong metal construction supports secure integration with compatible connectors while maintaining mechanical strength in demanding environments.
Designed for use with female crimp housing
Reverse gender fixings support secure connector compatibility
Mate before lock design ensures stable connector engagement
Related links
- HARWIN Backshell for use with Male Crimp Housing
- Molex Female Crimp Contact, 46819 for use with 46817 Housing
- Molex 2.5 mm Pitch 1 Row Straight
- Molex 2 mm Pitch 1 Row Vertical
- Molex 1 mm Pitch 1 Row Vertical
- Molex 7.5 mm Pitch 1 Row Straight
- Molex 7.5 mm Pitch 1 Row Straight
- Molex 1.5 mm Pitch 1 Row Straight
