Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 684-359
- Mfr. Part No.:
- 201650-2040
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£173.02
(exc. VAT)
£207.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.02 | £0.173 |
*price indicative
- RS Stock No.:
- 684-359
- Mfr. Part No.:
- 201650-2040
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | TPA Retainer | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type TPA Retainer | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- VN
The Molex Spot-On Terminal Position Assurance (TPA) Wire to Board Retainer is specifically designed to enhance wiring stability and ensure proper connections in electrical applications. Featuring a compact 1.50mm pitch and accommodating up to four circuits, this connector accessory is ideal for various configurations. Its robust grey PBT resin construction provides excellent durability and resistance, making it suitable for a temperature range of -40° to +105°C. Designed for use with compatible receptacle housings, the Spot-On product delivers reliability and efficiency in wire to board connections, achieving an optimal combination of performance and ease of use in demanding environments.
Designed for enhanced stability in wire to board applications
Compact 1.50mm pitch suitable for precise electrical configurations
Supports a maximum of four circuits for versatile connectivity
Compatible with specific receptacle housing parts which ensuring seamless integration
Ideal for various applications requiring reliable electrical connections
Meets industry compliance standards including EU RoHS and REACH SVHC
Compact 1.50mm pitch suitable for precise electrical configurations
Supports a maximum of four circuits for versatile connectivity
Compatible with specific receptacle housing parts which ensuring seamless integration
Ideal for various applications requiring reliable electrical connections
Meets industry compliance standards including EU RoHS and REACH SVHC
Related links
- Molex TPA Retainer for use with PCB Connector
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 3.40mm
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 6.00mm
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- TE Connectivity TPA Retainer for use with Economy Power Connector
- Molex 71308 Series Straight SMT Mount PCB Header 2.54mm Pitch Shrouded
- Molex 4455 Series Right Angled Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex 4.2mm Pitch 2 Row