Molex TPA Retainer for use with PCB Connector

Subtotal (1 bag of 4000 units)*

£146.76

(exc. VAT)

£176.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£146.76£0.037

*price indicative

RS Stock No.:
684-110
Mfr. Part No.:
35965-0290
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

TPA Retainer

Product Type

Terminal Position Assurance

For Use With

PCB Connector

Colour

Natural

Material

Nylon

Standards/Approvals

REACH, RoHS

Series

35965

COO (Country of Origin):
KR
The Molex versablade terminal position assurance (TPA) retainer is engineered to deliver robust connectivity in compact applications. This product uniquely combines a secure locking mechanism with an 8.00mm pitch design, ensuring reliable connections across two circuits. Crafted from natural nylon, it guarantees durability and compliance with industry standards for flammability and environmental safety. This active component enhances performance and safety in various connector accessory applications, making it an essential choice for professionals seeking quality and reliability in their electronic designs.

Active status ensures ongoing availability for projects

Two-circuit capacity supports versatile applications

Constructed from high-quality nylon for enhanced durability

Natural colour provides a neutral aesthetic fit

94V-0 flammability rating meets stringent safety standards

Locking feature ensures secure connections during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy