Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-636
- Mfr. Part No.:
- 1804975
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£980.49
(exc. VAT)
£1,176.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £980.49 | £19.61 |
*price indicative
- RS Stock No.:
- 658-636
- Mfr. Part No.:
- 1804975
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for versatile applications in various industries. Boasting an innovative screw connection method with tension sleeves, this connector ensures reliable electrical connections with minimal contact resistance. The product features a compact design with a pitch of 7.62 mm, facilitating efficient use of space within control cabinets or devices. With a robust locking system and multiple potentials, it guarantees secure connections even in dynamic environments.
Easy installation process with a slotted screw head design to streamline assembly
Compact dimensions facilitate efficient layout in confined spaces
Features multiple connections per potential for versatile usage scenarios
Compatible with COMBICON PC 4 plug in systems for seamless integration
Compact dimensions facilitate efficient layout in confined spaces
Features multiple connections per potential for versatile usage scenarios
Compatible with COMBICON PC 4 plug in systems for seamless integration
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle