Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£453.40

(exc. VAT)

£544.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£453.40£9.068

*price indicative

RS Stock No.:
658-608
Mfr. Part No.:
1827826
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy, Polyamide

Standards/Approvals

EN 60695-2-12, IEC 60512-13-2:2006-02, IEC 60695-2-12, UL 94 V0, IEC 60-1:1-11, EN 60695-2-13, IEC 60112, cULus Recognised Approval ID: E60425-20110128, JEDEC JESD 201, CSA Approval ID: 13631, IEC 60512-5-1:2002-02, IEC 60068-2-82, VDE Zeichengenehmigung Approval ID: 40011723

The Phoenix Contact PCB Connector is designed for superior electrical connection and performance. Engineered with a nominal cross-section of 1.5 mm², this connector is perfect for a range of applications, ensuring robust performance with a nominal current rating of 8 A and a rated voltage of 160 V. Its compact design, featuring a pitch of 3.81 mm, allows for efficient space utilisation on PCBs. The screw connection with a tension sleeve ensures a secure and reliable connection, making it ideal for demanding environments where stability is crucial.

Enhanced locking mechanism ensures durability over time

Simple installation process facilitates quicker setups

Reliable under a range of ambient conditions

Suitable for a diverse array of applications across industries

Related links