Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-511
- Mfr. Part No.:
- 1792401
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,071.51
(exc. VAT)
£1,285.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,071.51 | £21.43 |
*price indicative
- RS Stock No.:
- 658-511
- Mfr. Part No.:
- 1792401
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector is designed to streamline connections in various electronic applications while ensuring reliability and performance. The innovative design features a nominal cross section of 2.5 mm² and is engineered for optimal functionality, accommodating a nominal current of 12 A. With a robust rated voltage of 320 V, this connector ensures safety and performance in compliance with numerous industry standards.
Well suited for diverse environments with a wide operational temperature range
High quality materials ensure compliance with international environmental standards
Low contact resistance contributes to reduced thermal management issues
Offers the ability to connect two conductors increasing wiring options
Thoroughly tested for mechanical and electrical reliability
High quality materials ensure compliance with international environmental standards
Low contact resistance contributes to reduced thermal management issues
Offers the ability to connect two conductors increasing wiring options
Thoroughly tested for mechanical and electrical reliability
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips