Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-505
- Mfr. Part No.:
- 1786310
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,152.46
(exc. VAT)
£1,382.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,152.46 | £23.049 |
*price indicative
- RS Stock No.:
- 658-505
- Mfr. Part No.:
- 1786310
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire To Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents a blend of high performance and reliability, perfect for a variety of electrical applications. Designed with a nominal cross-section of 2.5 mm² and a robust green housing, it assures optimal conductivity whilst also enhancing aesthetic appeal in any electronic assembly. The product boasts a nominal current rating of 12 A and a rated voltage of 320 V, ensuring it can handle substantial electrical loads with ease. This connector features a screw connection with a tension sleeve, promoting secure and durable connections.
Offers robust performance across a wide range of temperatures
Complies with stringent international safety and environmental standards
Green colour coding simplifies identification in complex setups
Complies with stringent international safety and environmental standards
Green colour coding simplifies identification in complex setups
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
