Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 658-499
- Mfr. Part No.:
- 1777765
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£391.19
(exc. VAT)
£469.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £391.19 | £7.824 |
*price indicative
- RS Stock No.:
- 658-499
- Mfr. Part No.:
- 1777765
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Contact: Copper Alloy, Polyamide | |
| Standards/Approvals | EN 60695-2-12, IEC 60512-13-5, IEC 60512-13-2, IEC 60-1, IEC 61984, EN 60695-10-2, IEC 60068-2-6, EN 60695-2-13, IEC 60068-2-82, IEC 60512-1-2, IEC 60112, UL 94 V0, JEDEC JESD 201, IEC 60512-1-1, cULus Recognised Approval ID: E60425-19920722, ISO 6988 | |
| Series | PC 5/..-ST1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Contact: Copper Alloy, Polyamide | ||
Standards/Approvals EN 60695-2-12, IEC 60512-13-5, IEC 60512-13-2, IEC 60-1, IEC 61984, EN 60695-10-2, IEC 60068-2-6, EN 60695-2-13, IEC 60068-2-82, IEC 60512-1-2, IEC 60112, UL 94 V0, JEDEC JESD 201, IEC 60512-1-1, cULus Recognised Approval ID: E60425-19920722, ISO 6988 | ||
Series PC 5/..-ST1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to meet the demands of modern electrical applications, offering a robust solution for connecting multiple conductors seamlessly. The unique screw connection mechanism ensures reliable contact integrity, while its compact design makes it an ideal fit for a variety of installations.
Features a compact design facilitating space efficient installations
Boasts exceptional mechanical performance through rigorous testing standards
Equipped with integrated double steel springs that ensure connectivity safety under fluctuations
Supports a wide range of conductor cross sections for added flexibility