Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-493
- Mfr. Part No.:
- 1757174
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,020.53
(exc. VAT)
£1,224.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,020.53 | £20.411 |
*price indicative
- RS Stock No.:
- 658-493
- Mfr. Part No.:
- 1757174
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire To Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, designed to facilitate secure and efficient electrical connections, embodies high-quality engineering tailored for demanding industrial environments. Featuring a compact design with a nominal cross-section of 2.5 mm², it seamlessly integrates into various applications, ensuring reliable performance under diverse conditions. The connector is equipped with 18 positions, facilitating multiple connections while supporting a rated current of 12 A.
Withstands a rated surge voltage of 4 kV offering robust protection
Manufactured from materials ensuring compliance with environmental regulations
Facilitates worldwide use due to its established connection principles
Comes packaged in cardboard for environmentally friendly shipping
Meets high safety standards with rigorous testing for durability
Manufactured from materials ensuring compliance with environmental regulations
Facilitates worldwide use due to its established connection principles
Comes packaged in cardboard for environmentally friendly shipping
Meets high safety standards with rigorous testing for durability
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit