Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£289.85

(exc. VAT)

£347.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£289.85£5.797

*price indicative

RS Stock No.:
638-773
Mfr. Part No.:
1776155
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector designed for high reliability and versatility in various industrial applications. Featuring a robust design and housed in a striking green finish, this connector accommodates a nominal cross-section of 2.5 mm² and is engineered for optimal performance with a nominal current rating of 12 A. Crafted with a screw connection mechanism and a pitch of 5.08 mm, it ensures secure and dependable connectivity for your devices. Its lightweight construction and cardboard packaging make it an environmentally friendly choice.

Designed for a wide ambient temperature range facilitating use in extreme conditions
Includes a pull out aid that simplifies installation and maintenance
Lightweight design ensures ease of handling and installation
Accommodates diverse conductor cross sections for flexible usage
Part of a reliable plug in system that supports efficient energy management

Related links