Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-758
- Mfr. Part No.:
- 1764235
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£289.70
(exc. VAT)
£347.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £289.70 | £5.794 |
*price indicative
- RS Stock No.:
- 638-758
- Mfr. Part No.:
- 1764235
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | EN 60695-10-2, cULus Recognised Approval ID: E60425-19931011, IEC 60112, CSA Approval ID: 13631, UL 94 V0, IEC 60664-1:2007-04, REACH, EN 60695-2-13, EN 60695-2-12, IEC 61984, CHINA RoHS, IEC 60068-2-82/JEDEC JESD 201, RoHS | |
| Series | MSTB 2/5-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals EN 60695-10-2, cULus Recognised Approval ID: E60425-19931011, IEC 60112, CSA Approval ID: 13631, UL 94 V0, IEC 60664-1:2007-04, REACH, EN 60695-2-13, EN 60695-2-12, IEC 61984, CHINA RoHS, IEC 60068-2-82/JEDEC JESD 201, RoHS | ||
Series MSTB 2/5-ST | ||
The Phoenix Contact PCB Connector is engineered for reliable and efficient electrical connections in various industrial applications. Designed with a nominal cross section of 2.5 mm², this connector exhibits exceptional performance, accommodating a nominal current of 12 A and rated voltage up to 320 V. Its green colour and compact design make it visually distinct while facilitating easy integration into existing systems.
Flammability rated to UL 94 V0 for improved safety compliance
Compliant with EU RoHS underscoring environmental responsibility
Compatible with COMBICON MSTB series enabling seamless system upgrades
Supports flexible and rigid conductor connections providing installation flexibility
