Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£346.02

(exc. VAT)

£415.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£346.02£6.92

*price indicative

RS Stock No.:
638-738
Mfr. Part No.:
1826348
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Polyamide, Copper Alloy

Standards/Approvals

IEC 60999-1:1999-11, IEC 60112, cULus Recognised Approval ID:E60425-19931011, EN 60695-2-12, CSA ID:13631-2585951, IEC 60512-13-2:2006-02, EN 60695-2-13, UL 94 V0

Series

SMSTB 2/5-ST

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector stands out as a reliable solution for efficient electrical connection in compact spaces. Designed with precision and expertise, this connector facilitates secure and robust connectivity for various applications, ensuring high performance even under challenging conditions. Its thoughtful design allows for optimal conductor connection along with easy installation, making it suitable for a wide range of industrial uses.

Protected against environmental challenges with robust flammability ratings

Offers enhanced conductor cross section capabilities for greater versatility

Designed to withstand extreme temperatures and rigorous operational conditions

Optimised to minimise temperature rise during operation

Backed by stringent testing to ensure high durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy