Phoenix Contact Protective Cap for use with PRC 20

Subtotal (1 pack of 5 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.80£1.76

*price indicative

RS Stock No.:
638-615
Mfr. Part No.:
1312600
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cover

Accessory Type

Protective Cap

For Use With

PRC 20

Colour

Black

Material

Polyphenylene (Housing)

Standards/Approvals

UL 2237, IEC 61984, IEC 61535/2 PfG 1915, IEC 61535, UL 2238

Series

PRC 20

COO (Country of Origin):
CN
The Phoenix Contact protective cap is an innovative accessory designed specifically for the PRC 20 series, ensuring reliable performance under various environmental conditions. This essential component is crafted to maintain the integrity of voltage connections, featuring advanced protection against moisture and dust with its high-degree ratings. Built with robust materials, it offers added durability while maintaining a sleek, compact design that promotes efficient use of space. Installation is a breeze with its user-friendly characteristics, making it suitable for a wide range of applications. Whether you’re working in harsh conditions or need to adhere to strict safety standards, this protective cap proves to be an indispensable addition to your electrical systems.

Offers exceptional protection against environmental factors

Designed for easy installation and maintenance

Ensures optimal performance in extreme conditions

Reduces the risk of connection errors with intuitive design

Innovative materials provide long-lasting durability

Compact size maximises space efficiency on devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy