Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-533
- Mfr. Part No.:
- 1825530
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£444.50
(exc. VAT)
£533.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £444.50 | £8.89 |
*price indicative
- RS Stock No.:
- 638-533
- Mfr. Part No.:
- 1825530
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is expertly designed to provide reliable connections within automated systems. Featuring an inverted form factor with pin contacts, this connector facilitates user-friendly assembly and maintenance while ensuring maximum mechanical stability. The innovative screw locking mechanism ensures solid connectivity, making it an excellent choice for diverse applications. Whether used in industrial automation, control cabinet construction, or device manufacturing, this connector simplifies the integration process.
Low temperature rise ensures safer operation
RoHS compliant materials promote environmental sustainability
Versatile applicability across various industries and applications
RoHS compliant materials promote environmental sustainability
Versatile applicability across various industries and applications
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package