Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 638-413
- Mfr. Part No.:
- 1754685
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£778.48
(exc. VAT)
£934.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £778.48 | £15.57 |
*price indicative
- RS Stock No.:
- 638-413
- Mfr. Part No.:
- 1754685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector has a nominal cross section of 2.5 mm² and comes in a green colour. It supports a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is made of Sn, and the connection type is socket. This connector has 14 potentials, 1 row, and 14 positions, with 14 connections in total. The product range is MSTB 2.5/-ST, with a 5 mm pitch. The connection method is a screw connection with a tension sleeve.
Cu alloy contacts
Hot Tin plated contacts
PA insulating material
Hot Tin plated contacts
PA insulating material
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower